342-116-556-212

Heilind Number:EDA342-116-556-212
Manufacturer:EDAC
Manufacturer Number:342-116-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue that stands out on your circuit board. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. Featuring two rows and a total of 116 positions, it offers ample connectivity options for your projects. The copper alloy contact material and a pitch of .1 inch guarantee efficient signal transmission. Its straight mount orientation and row spacing of .2 inch make installation a breeze. With an impressive operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Explore the potential of seamless connectivity with our Card Edge Connector.