342-116-558-212

Heilind Number:EDA342-116-558-212
Manufacturer:EDAC
Manufacturer Number:342-116-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this green connector features a dual-row layout with 116 positions, ensuring secure and reliable connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers durability and efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its right-angle mount orientation adds flexibility to your assembly process, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential connector to streamline your connectivity needs in a range of electronic devices.