342-116-559-212

Heilind Number:EDA342-116-559-212
Manufacturer:EDAC
Manufacturer Number:342-116-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and 116 positions, it ensures efficient signal transfer in any electronic setup. The Copper Alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Perfect for board-to-board connections, this Right Angle mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.