342-116-560-212

Heilind Number:EDA342-116-560-212
Manufacturer:EDAC
Manufacturer Number:342-116-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-560-212

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of style but also ensures easy identification. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector is designed to withstand rigorous operating conditions. With two rows of high-quality Copper Alloy contacts, it offers reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing facilitate seamless integration into your circuit board setup. Boasting 116 positions, it provides ample connectivity options for your devices. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.