345-005-500-101

Heilind Number:EDA345-005-500-101
Manufacturer:EDAC
Manufacturer Number:345-005-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts 5 positions in a single row, ensuring optimal functionality for your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both reliability and efficiency. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your circuitry with this essential component.