345-005-500-103

Heilind Number:EDA345-005-500-103
Manufacturer:EDAC
Manufacturer Number:345-005-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-103

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 5 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With copper alloy contact material and an amperage of 3A, it provides reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into your circuit board layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component.