345-005-500-104

Heilind Number:EDA345-005-500-104
Manufacturer:EDAC
Manufacturer Number:345-005-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-104

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts five positions on a single row, ensuring efficient signal transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various electronic devices. Elevate your PCB connections with this essential component.