345-005-500-107

Heilind Number:EDA345-005-500-107
Manufacturer:EDAC
Manufacturer Number:345-005-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-107

Detailed Description

Effortlessly bridge connections with our 5-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector ensures reliable power transmission, boasting a 3A amperage capacity. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. Engineered for efficiency, the copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.