345-005-500-108

Heilind Number:EDA345-005-500-108
Manufacturer:EDAC
Manufacturer Number:345-005-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-108

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row with a .1-inch pitch, ideal for compact PCB layouts. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Elevate your PCB design with this high-quality connector, a must-have for any electronics project.