345-005-500-402

Heilind Number:EDA345-005-500-402
Manufacturer:EDAC
Manufacturer Number:345-005-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-402

Detailed Description

Elevate your PCB connectivity with our innovative Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance in even the most demanding environments. Its copper alloy contacts ensure optimal conductivity, while the 1-row design with 5 positions offers efficient space utilization on your PCB. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this high-quality, straight-mount Card Edge Connector.