345-005-500-403

Heilind Number:EDA345-005-500-403
Manufacturer:EDAC
Manufacturer Number:345-005-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-403

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with five positions, ensuring optimal performance in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your circuitry with this high-quality component.