345-005-500-404

Heilind Number:EDA345-005-500-404
Manufacturer:EDAC
Manufacturer Number:345-005-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with five positions, offering optimal efficiency for your circuitry. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of Copper Alloy, ensuring reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your board. Whether you're a DIY enthusiast or a seasoned professional, this connector, with its straight mount orientation and operating temperature range of -40 to 105°C, is the perfect choice for all your connectivity needs. Upgrade your setup today and experience enhanced functionality like never before.