345-005-500-412

Heilind Number:EDA345-005-500-412
Manufacturer:EDAC
Manufacturer Number:345-005-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. This essential component features a single row design with five positions, perfect for streamlined assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in demanding conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Upgrade your PCB setup with this green-colored connector for efficient and secure connections every time.