345-005-500-488

Heilind Number:EDA345-005-500-488
Manufacturer:EDAC
Manufacturer Number:345-005-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-488

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for efficient signal transfer, it features five positions in a single row with a pitch of .1 inches, ensuring precise alignment. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection against heat and fire hazards. With a straight mount orientation, installation is quick and seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.