345-005-500-604

Heilind Number:EDA345-005-500-604
Manufacturer:EDAC
Manufacturer Number:345-005-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-604

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row and five positions, it offers efficient data transfer, while its straight mount orientation simplifies installation. The copper alloy contact material guarantees optimal conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for seamless electronic connections. Ideal for various projects, it belongs in the toolbox of any serious technician or hobbyist.