345-005-500-607

Heilind Number:EDA345-005-500-607
Manufacturer:EDAC
Manufacturer Number:345-005-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-500-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features five positions with a single row layout, perfect for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component.