345-005-520-101

Heilind Number:EDA345-005-520-101
Manufacturer:EDAC
Manufacturer Number:345-005-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-101

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with five positions, ensuring efficient data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. The .1 inch pitch and .2 inch row spacing offer optimal signal integrity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity experience with this essential component.