345-005-520-102

Heilind Number:EDA345-005-520-102
Manufacturer:EDAC
Manufacturer Number:345-005-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-102

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, offering superior performance in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.