345-005-520-103

Heilind Number:EDA345-005-520-103
Manufacturer:EDAC
Manufacturer Number:345-005-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-103

Detailed Description

Enhance your circuit board connectivity with our high-quality 5-position PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in various applications. With a pitch of .1 inches and straight mount orientation, it offers easy installation onto your board. The operating temperature range of -40 to 105 °C makes it suitable for both standard and challenging environments. Trust in its efficiency and durability for seamless board-to-board connections. Elevate your electronic projects with this essential component.