345-005-520-104

Heilind Number:EDA345-005-520-104
Manufacturer:EDAC
Manufacturer Number:345-005-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions, perfect for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Say goodbye to connectivity issues and step up your electronic game with this essential component.