345-005-520-107

Heilind Number:EDA345-005-520-107
Manufacturer:EDAC
Manufacturer Number:345-005-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-107

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features five positions on a single row, allowing for efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your devices with this essential connector, a must-have for any electronic setup.