345-005-520-108

Heilind Number:EDA345-005-520-108
Manufacturer:EDAC
Manufacturer Number:345-005-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-108

Detailed Description

Enhance your connectivity with this 5-position Board To Board PCB Connector in a vibrant green hue. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures durable and reliable performance. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Its straight mount orientation allows for seamless integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity with this essential component.