345-005-520-112

Heilind Number:EDA345-005-520-112
Manufacturer:EDAC
Manufacturer Number:345-005-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-112

Detailed Description

Enhance your circuit connections with this versatile Board To Board PCB Connector. Designed for seamless integration on your PCB, this straight-mount connector features five positions with a pitch of .1 inch, perfect for ensuring secure and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an extended temperature range from -40 to 105°C. Its compact design, with a single row and .2 inch row spacing, offers space-saving efficiency without compromising on connectivity. Upgrade your electronic devices with this essential component, ideal for various applications in industries like telecommunications, automotive, and more.