345-005-520-158

Heilind Number:EDA345-005-520-158
Manufacturer:EDAC
Manufacturer Number:345-005-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-158

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its sleek green housing crafted from UL 94V-0 Thermoplastic Polyester guarantees both durability and safety. The 5-position connector features a single row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transfer. Its contact material, made of robust Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component, a must-have for any electronic setup.