345-005-520-178

Heilind Number:EDA345-005-520-178
Manufacturer:EDAC
Manufacturer Number:345-005-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-178

Detailed Description

Enhance your PCB connectivity with this high-performance 5-position card edge connector. Designed for seamless integration, its straight mount orientation ensures easy installation on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Each contact is crafted from copper alloy, ensuring optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this reliable and versatile component.