345-005-520-188

Heilind Number:EDA345-005-520-188
Manufacturer:EDAC
Manufacturer Number:345-005-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-188

Detailed Description

Enhance your PCB connections with our premium Board-To-Board Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient data transmission. Featuring a single row design with a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your circuit boards. With 5 positions for seamless connectivity, it guarantees optimal performance. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic setups with this essential component.