345-005-520-402

Heilind Number:EDA345-005-520-402
Manufacturer:EDAC
Manufacturer Number:345-005-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features five positions with a .1-inch pitch and a straight mount orientation, offering efficient and reliable signal transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and conductivity in diverse operating environments. With a row spacing of .2 inches, it facilitates easy installation on PCBs. Operating reliably in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB connectivity with this green-colored connector, a versatile solution for various electronic systems.