345-005-520-403

Heilind Number:EDA345-005-520-403
Manufacturer:EDAC
Manufacturer Number:345-005-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-403

Detailed Description

Enhance your PCB connectivity with our 5-position Board To Board PCB Connector, a reliable solution for seamless electronic integration. Designed for optimal performance, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material ensures secure and efficient power transfer, while the .1 inch pitch and .2 inch row spacing offer precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Elevate your electronic projects with this high-quality connector, a must-have for professionals in the field.