345-005-520-404

Heilind Number:EDA345-005-520-404
Manufacturer:EDAC
Manufacturer Number:345-005-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-404

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration and superior performance. This high-quality connector features five positions in a single row, with a pitch of .1 inches for efficient connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability, even in challenging environments. Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.