345-005-520-408

Heilind Number:EDA345-005-520-408
Manufacturer:EDAC
Manufacturer Number:345-005-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features five positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures seamless installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. Crafted with copper alloy contacts for optimal conductivity, this connector operates smoothly even in harsh environments, with an impressive amperage rating of 3A. Suitable for a wide range of applications, it is a must-have component for any electronic setup. With an operating temperature range of -40 to 105°C, it offers consistent performance in various conditions, making it a dependable choice for your projects. Upgrade your connectivity solutions with this essential connector, ensuring seamless data transfer and signal integrity.