345-005-520-412

Heilind Number:EDA345-005-520-412
Manufacturer:EDAC
Manufacturer Number:345-005-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring optimal connectivity for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. The green color adds a touch of visual appeal, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this reliable connector.