345-005-520-478

Heilind Number:EDA345-005-520-478
Manufacturer:EDAC
Manufacturer Number:345-005-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-478

Detailed Description

Enhance connectivity within your electronic devices with this versatile Green Card Edge Connector. Designed for seamless PCB integration, it features a single row with five positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts deliver reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation offers easy installation, making it a must-have component in your connectivity solutions. Elevate your device connectivity with this high-performance Card Edge Connector.