345-005-520-488

Heilind Number:EDA345-005-520-488
Manufacturer:EDAC
Manufacturer Number:345-005-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-488

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with five positions, ensuring efficient data transfer. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation offers easy installation, while operating seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for reliable board-to-board connections.