345-005-520-602

Heilind Number:EDA345-005-520-602
Manufacturer:EDAC
Manufacturer Number:345-005-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-602

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Featuring five positions with a single row design, it ensures seamless connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in various environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this straight mount orientation connector for optimal performance.