345-005-520-603

Heilind Number:EDA345-005-520-603
Manufacturer:EDAC
Manufacturer Number:345-005-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-603

Detailed Description

Enhance connectivity within your electronic devices with our 5-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environments. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and a pitch of .1 inch, it offers easy installation onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its quality construction for optimal functionality in your projects.