345-005-520-607

Heilind Number:EDA345-005-520-607
Manufacturer:EDAC
Manufacturer Number:345-005-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with five positions, ensuring reliable data and power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector offers versatility for various environments. Whether for industrial or commercial applications, trust in this green connector for seamless board-to-board connections.