345-005-520-608

Heilind Number:EDA345-005-520-608
Manufacturer:EDAC
Manufacturer Number:345-005-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-608

Detailed Description

Elevate your PCB connectivity with this high-performance, five-position card edge connector in a sleek green finish. Designed for seamless integration, it features a single row configuration with a tight pitch of .1 inches and row spacing of .2 inches, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your setup today with this essential component.