345-005-520-612

Heilind Number:EDA345-005-520-612
Manufacturer:EDAC
Manufacturer Number:345-005-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-612

Detailed Description

Enhance your electronic connections with this 5-position straight mount PCB connector. Designed for seamless board-to-board connectivity, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.