345-005-520-658

Heilind Number:EDA345-005-520-658
Manufacturer:EDAC
Manufacturer Number:345-005-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With five positions and a single row design, it offers seamless integration for efficient signal transmission. Featuring durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating within a wide temperature range from -40 to 105°C, it guarantees stable operation in varying conditions. Its straight mount orientation provides easy installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.