345-005-520-678

Heilind Number:EDA345-005-520-678
Manufacturer:EDAC
Manufacturer Number:345-005-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-520-678

Detailed Description

Enhance connectivity in your electronic projects with this 5-position PCB connector. Crafted with durability in mind, it features housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring reliable performance even in demanding environments. The straight mount orientation and compact .1-inch pitch design make it ideal for space-saving applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable power and signal transmission. Whether you're working on prototypes or production units, this component is a crucial addition to your inventory. Elevate your PCB assembly projects with the efficiency and precision of this card edge connector.