345-005-521-101

Heilind Number:EDA345-005-521-101
Manufacturer:EDAC
Manufacturer Number:345-005-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features five positions with a single row layout, secured in a straight mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector guarantees optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Elevate your electronic assemblies with this essential component.