345-005-521-102

Heilind Number:EDA345-005-521-102
Manufacturer:EDAC
Manufacturer Number:345-005-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a Green housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and five positions, it ensures efficient signal transfer. The Copper Alloy contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide easy integration. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees robust performance in various environments. Perfect for your electronic assembly needs, this connector is a versatile solution for board-to-board connections. Elevate your connectivity experience with this essential component.