345-005-521-104

Heilind Number:EDA345-005-521-104
Manufacturer:EDAC
Manufacturer Number:345-005-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-104

Detailed Description

Upgrade your PCB connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features five positions with a pitch of .1 inches, ensuring precise and reliable communication between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity with this essential component.