345-005-521-107

Heilind Number:EDA345-005-521-107
Manufacturer:EDAC
Manufacturer Number:345-005-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-107

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features five positions with a .1-inch pitch and .2-inch row spacing, ensuring precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronics with this essential connector for optimal connectivity and performance.