345-005-521-112

Heilind Number:EDA345-005-521-112
Manufacturer:EDAC
Manufacturer Number:345-005-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-112

Detailed Description

Enhance connectivity with our Green Board-to-Board PCB Connector, designed for seamless integration in electronic systems. With an amperage of 3 A, it ensures efficient power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection. Featuring one row with five positions and a pitch of .1 inches, it enables precise connection in tight spaces. The copper alloy contact material ensures optimal conductivity, even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry.