345-005-521-158

Heilind Number:EDA345-005-521-158
Manufacturer:EDAC
Manufacturer Number:345-005-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-158

Detailed Description

Enhance connectivity on your PCBs with this durable and high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient operation in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy integration and secure positioning on your boards. The contact material, Copper Alloy, ensures reliable conductivity, while the 3A amperage and 5 positions accommodate versatile power and signal requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore more possibilities with our range of PCB connectors.