345-005-521-178

Heilind Number:EDA345-005-521-178
Manufacturer:EDAC
Manufacturer Number:345-005-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring five positions in a single row layout, it offers seamless integration for your electronic projects. The green UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.