345-005-521-188

Heilind Number:EDA345-005-521-188
Manufacturer:EDAC
Manufacturer Number:345-005-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-188

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring five positions, this durable connector is essential for seamless data transmission in your electronic devices. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both performance and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity. Operating effortlessly at temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation on your circuit board. Upgrade your interconnect solutions with this high-quality component, a must-have in any electronic assembly project.