345-005-521-403

Heilind Number:EDA345-005-521-403
Manufacturer:EDAC
Manufacturer Number:345-005-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-403

Detailed Description

Enhance your electronic connections with our 5-position Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient signal transmission. With a straight mount orientation and a pitch of .1 inch, it offers easy and precise installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for a wide range of applications, this green connector is a must-have component for your electronic projects.