345-005-521-407

Heilind Number:EDA345-005-521-407
Manufacturer:EDAC
Manufacturer Number:345-005-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-407

Detailed Description

Enhance your power and data connectivity with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a single row layout and 5 copper alloy contact positions, this connector offers seamless integration for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Designed for straight mounting orientation, it provides efficient cable management. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications. Upgrade your connectivity solutions with this premium quality connector.